
8401-0439 | |
---|---|
DigiKey Part Number | 4701-8401-0439-ND |
Manufacturer | |
Manufacturer Product Number | 8401-0439 |
Description | HI PERFORM LED LIGHT ON MAGNET |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | H&H Industrial Products, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Illumination Color | - | |
Luminous Flux | 200lm | |
Length | 24.00" (609.6mm) | |
Profile (W x H) | - | |
Power - Rated | - | |
Voltage - Supply | - | |
Features | - | |
Housing Material | - | |
Rated Life | - | |
Termination Style | Cable Leads | |
Operating Temperature | - | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Lens Type | - | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.39000 | $35.39 |