
8401-0449 | |
---|---|
DigiKey Part Number | 4701-8401-0449-ND |
Manufacturer | |
Manufacturer Product Number | 8401-0449 |
Description | 3W X 20" LED Light Mag Base |
Customer Reference | |
Detailed Description | Lamp General Purpose |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | H&H Industrial Products, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Lamp | |
For Use With/Related Products | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $136.06000 | $136.06 |