
1418N4S16O10 | |
---|---|
DigiKey Part Number | 4917-1418N4S16O10-ND |
Manufacturer | |
Manufacturer Product Number | 1418N4S16O10 |
Description | BOX S STL NATURAL 42"L X 30"W |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Hinged Door, Lid 42.000" L x 30.000" W (1066.80mm x 762.00mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1418N4S16O10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 42.000" L x 30.000" W (1066.80mm x 762.00mm) | |
Height | 10.000" (254.00mm) | |
Area (L x W) | 1260in² (8129cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Natural | |
Thickness | 14 Gauge | |
Features | Interior Panels, Mounting Flange | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 175 lbs (79.4 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5,685.94000 | $5,685.94 |