
18P3927 | |
|---|---|
DigiKey Part Number | 18P3927-ND |
Manufacturer | |
Manufacturer Part Number | 18P3927 |
Description | PANEL INNER 39X27" WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 39.000" L x 27.000" W (990.60mm x 685.80mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 18P3927 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, Inner | |
Size / Dimension | 39.000" L x 27.000" W (990.60mm x 685.80mm) | |
Features | - | |
Color | White | |
Material | Metal, Steel | |
For Use With/Related Products | 1418, 1422, 1447 Series | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 35 lbs (15.9 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $186.73000 | $186.73 |
| 5 | $159.61600 | $798.08 |
| 10 | $158.87500 | $1,588.75 |






