
1422R10 | |
|---|---|
DigiKey Part Number | 4917-1422R10-ND |
Manufacturer | |
Manufacturer Part Number | 1422R10 |
Description | BOX STEEL GRAY 42"L X 30"W |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 42.000" L x 30.000" W (1066.80mm x 762.00mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1422R10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 42.000" L x 30.000" W (1066.80mm x 762.00mm) | |
Height | 10.000" (254.00mm) | |
Area (L x W) | 1260in² (8129cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Interior Panels | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 112 lbs (50.8 kg) | |
Base Product Number |



