1447SN4 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1447SN4SSH12

DigiKey Part Number
4917-1447SN4SSH12-ND
Manufacturer
Manufacturer Product Number
1447SN4SSH12
Description
BOX S STL NATURAL 42"L X 31.38"W
Customer Reference
Detailed Description
Box Metal, Stainless Steel Natural Hinged Door, Lid 42.000" L x 31.380" W (1066.80mm x 797.05mm) X 12.000" (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
1447SN4SSH12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Container Type
Box
Size / Dimension
42.000" L x 31.380" W (1066.80mm x 797.05mm)
Height
12.000" (304.80mm)
Area (L x W)
1318in² (8503cm²)
Design
Hinged Door, Lid
Material
Color
Natural
Thickness
14 Gauge
Features
Interior Panels
Ratings
Material Flammability Rating
-
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Weight
152 lbs (68.9 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Hammond Manufacturing
FREE SHIPPING for this product
All prices are in USD
Case
QuantityUnit PriceExt Price
1$5,715.89000$5,715.89