Metal, Steel Panel, Bottom 17.690" L x 11.540" W x 0.060" H (449.33mm x 293.12mm x 1.52mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2BPS1923BK1

DigiKey Part Number
HM5226-ND
Manufacturer
Manufacturer Part Number
C2BPS1923BK1
Description
PANEL BOT 17.7X11.5X0.06" BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Bottom 17.690" L x 11.540" W x 0.060" H (449.33mm x 293.12mm x 1.52mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Bottom
Size / Dimension
17.690" L x 11.540" W x 0.060" H (449.33mm x 293.12mm x 1.52mm)
Features
-
Color
Black
Material
Metal, Steel
For Use With/Related Products
C2 Series
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
5 lbs (2.3 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 77
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$52.86000$52.86
5$45.18600$225.93
10$42.23400$422.34
25$38.62560$965.64
50$38.50000$1,925.00
Manufacturer Standard Packaging
Alternate Color
PANEL BOT 17.7X11.5X0.06" BE/GY
In-Stock: 0
Unit Price: