Direct

C2BPS1923CG1 | |
|---|---|
DigiKey Part Number | C2BPS1923CG1-ND |
Manufacturer | |
Manufacturer Part Number | C2BPS1923CG1 |
Description | PANEL BOT 17.7X11.5X0.06" BE/GY |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Bottom 17.690" L x 11.540" W x 0.060" H (449.33mm x 293.12mm x 1.52mm) Beige, Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Panel, Bottom | |
Size / Dimension | 17.690" L x 11.540" W x 0.060" H (449.33mm x 293.12mm x 1.52mm) | |
Features | - | |
Color | Beige, Gray | |
Material | Metal, Steel | |
For Use With/Related Products | C2 Series | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 5 lbs (2.3 kg) |



