Box Metal, Steel Gray Hinged Door, Lid 42.000" L x 30.000" W (1066.80mm x 762.00mm) X 12.000" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3R423012HCR

DigiKey Part Number
C3R423012HCR-ND
Manufacturer
Manufacturer Part Number
C3R423012HCR
Description
BOX STEEL GRAY 42"L X 30"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 42.000" L x 30.000" W (1066.80mm x 762.00mm) X 12.000" (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
C3R423012HCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
42.000" L x 30.000" W (1066.80mm x 762.00mm)
Height
12.000" (304.80mm)
Area (L x W)
1260in² (8129cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
-
Features
Lockable, Stainless Steel Hinges, Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Weight
113 lbs (51.3 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 20
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$635.77000$635.77
Manufacturer Standard Packaging