
EP7236 | |
|---|---|
DigiKey Part Number | EP7236-ND |
Manufacturer | |
Manufacturer Part Number | EP7236 |
Description | PANEL STEEL 70.2X34.2" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 70.200" L x 34.200" W (1783.08mm x 868.68mm) White |
Datasheet | Datasheet |
EDA/CAD Models | EP7236 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | Eclipse Series | |
Size / Dimension | 70.200" L x 34.200" W (1783.08mm x 868.68mm) | |
Color | White | |
Material | Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $331.16000 | $331.16 |
| 5 | $302.37600 | $1,511.88 |


