
EN4SD723616GY | |
|---|---|
DigiKey Part Number | 4917-EN4SD723616GY-ND |
Manufacturer | |
Manufacturer Part Number | EN4SD723616GY |
Description | BOX STEEL GRAY 72"L X 36"W |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 72.000" L x 36.000" W (1828.80mm x 914.40mm) X 16.000" (406.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | EN4SD723616GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 72.000" L x 36.000" W (1828.80mm x 914.40mm) | |
Height | 16.000" (406.40mm) | |
Area (L x W) | 2592in² (1.672 m²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 217 lbs (98.4 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,854.24000 | $1,854.24 |




