
EPG7236 | |
|---|---|
DigiKey Part Number | EPG7236-ND |
Manufacturer | |
Manufacturer Part Number | EPG7236 |
Description | PANEL STEEL 70.2 X 34.2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 70.200" L x 34.200" W (1783.08mm x 868.68mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | EPG7236 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | Eclipse Series | |
Size / Dimension | 70.200" L x 34.200" W (1783.08mm x 868.68mm) | |
Color | Unpainted | |
Material | Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $333.04000 | $333.04 |
| 5 | $304.30000 | $1,521.50 |


