
PJ242010RT | |
|---|---|
DigiKey Part Number | 4917-PJ242010RT-ND |
Manufacturer | |
Manufacturer Part Number | PJ242010RT |
Description | BOX FIBERGLASS 25.59"L X 21.59"W |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 25.590" L x 21.590" W (649.99mm x 548.39mm) X 12.000" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJ242010RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 25.590" L x 21.590" W (649.99mm x 548.39mm) | |
Height | 12.000" (304.80mm) | |
Area (L x W) | 552in² (3561cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | PCB Supports, Stainless Steel Hinges, Twist Latch | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 24 lbs (10.9 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $976.83000 | $976.83 |





