
PJSP2420 | |
|---|---|
DigiKey Part Number | PJSP2420-ND |
Manufacturer | |
Manufacturer Part Number | PJSP2420 |
Description | PANEL SWING 23.25X19.38" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Inner 23.250" L x 19.380" W (590.55mm x 492.25mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | PJSP2420 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, Inner | |
Features | Hinged | |
For Use With/Related Products | PJ Series | |
Size / Dimension | 23.250" L x 19.380" W (590.55mm x 492.25mm) | |
Color | Unpainted | |
Material | Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $367.91000 | $367.91 |


