
PJ302410RT | |
|---|---|
DigiKey Part Number | 4917-PJ302410RT-ND |
Manufacturer | |
Manufacturer Part Number | PJ302410RT |
Description | BOX FIBERGLASS 31.59"L X 25.59"W |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 31.590" L x 25.590" W (802.39mm x 649.99mm) X 12.000" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJ302410RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 31.590" L x 25.590" W (802.39mm x 649.99mm) | |
Height | 12.000" (304.80mm) | |
Area (L x W) | 808in² (5213cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | PCB Supports, Stainless Steel Hinges, Twist Latch | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 32 lbs (14.5 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,158.68000 | $1,158.68 |






