
PJSP3024 | |
|---|---|
DigiKey Part Number | PJSP3024-ND |
Manufacturer | |
Manufacturer Part Number | PJSP3024 |
Description | PANEL SWING 29.25X23.38" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Inner 29.250" L x 23.380" W (742.95mm x 593.85mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | PJSP3024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, Inner | |
Features | Hinged | |
For Use With/Related Products | PJ Series | |
Size / Dimension | 29.250" L x 23.380" W (742.95mm x 593.85mm) | |
Color | Unpainted | |
Material | Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $421.48000 | $421.48 |



