B1591TX--20P000112U1930 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Harvatek Corporation
In Stock: 0
Unit Price: $0.17000
Datasheet
B1591
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B1591TX--20P000112U1930

DigiKey Part Number
3147-B1591TX--20P000112U1930TR-ND - Tape & Reel (TR)
3147-B1591TX--20P000112U1930CT-ND - Cut Tape (CT)
3147-B1591TX--20P000112U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B1591TX--20P000112U1930
Description
LED WHITE 1206 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.2V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Yellow
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.62mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
170°, 180°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.95mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.17000$0.17
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.14630$292.60
Manufacturers Standard Package