
M4824 | |
---|---|
DigiKey Part Number | 3720-M4824-ND |
Manufacturer | |
Manufacturer Product Number | M4824 |
Description | CABLE GRIP 8.89-13.84MM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.350" (8.89mm) | |
Outside Cable Diameter (Max) | 0.545" (13.84mm) | |
Thread Size | - | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | 1.000" (25.4mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | Strain Relief | |
Color | Black | |
Ingress Protection | - | |
Operating Temperature | -18°C ~ 105°C | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.69000 | $1.69 |
10 | $1.43500 | $14.35 |
25 | $1.34440 | $33.61 |
50 | $1.28020 | $64.01 |
100 | $1.21910 | $121.91 |
250 | $1.14272 | $285.68 |
500 | $1.08814 | $544.07 |
1,000 | $1.03620 | $1,036.20 |
2,500 | $0.97136 | $2,428.40 |