Parametric Equivalent
Parametric Equivalent

FH28D-20S-0.5SH(05) | |
|---|---|
DigiKey Part Number | H125753TR-ND - Tape & Reel (TR) H125753CT-ND - Cut Tape (CT) H125753DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH28D-20S-0.5SH(05) |
Description | CONN FFC BOTTOM 20POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH28D-20S-0.5SH(05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.100" (2.54mm) | |
Locking Feature | Rotary Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.75735 | $1,514.70 |
| 4,000 | $0.74925 | $2,997.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.46000 | $1.46 |
| 10 | $1.23700 | $12.37 |
| 25 | $1.15960 | $28.99 |
| 50 | $1.10420 | $55.21 |
| 100 | $1.05130 | $105.13 |
| 250 | $0.98544 | $246.36 |
| 500 | $0.93840 | $469.20 |
| 1,000 | $0.89359 | $893.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.46000 | $1.46 |
| 10 | $1.18600 | $11.86 |
| 25 | $1.09360 | $27.34 |
| 50 | $1.02840 | $51.42 |
| 100 | $0.96700 | $96.70 |
| 250 | $0.89148 | $222.87 |
| 500 | $0.83834 | $419.17 |
| 1,000 | $0.78838 | $788.38 |



