
FH28D-20S-0.5SH(98) | |
---|---|
DigiKey Part Number | H124628TR-ND - Tape & Reel (TR) H124628CT-ND - Cut Tape (CT) H124628DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH28D-20S-0.5SH(98) |
Description | CONN FFC BOTTOM 20POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH28D-20S-0.5SH(98) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.100" (2.54mm) | |
Locking Feature | Rotary Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.23566 | $617.83 |
1,000 | $1.17669 | $1,176.69 |
1,500 | $1.15000 | $1,725.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.26000 | $2.26 |
10 | $1.91600 | $19.16 |
25 | $1.79640 | $44.91 |
50 | $1.71040 | $85.52 |
100 | $1.62860 | $162.86 |
250 | $1.52660 | $381.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.51000 | $2.51 |
10 | $2.18400 | $21.84 |
25 | $2.09080 | $52.27 |
50 | $2.04420 | $102.21 |
100 | $1.95130 | $195.13 |
250 | $1.76548 | $441.37 |