
ALVHDFT187A8 | |
---|---|
DigiKey Part Number | 4965-ALVHDFT187A8-ND |
Manufacturer | Hoff-Trex® |
Manufacturer Product Number | ALVHDFT187A8 |
Description | CONN QC RCPT 22-16AWG F RED .187 |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hoff-Trex® | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.252" (6.40mm) | |
Length - Overall | 0.807" (20.50mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.14044 | $140.44 |
2,000 | $0.13342 | $266.84 |
4,000 | $0.12640 | $505.60 |