BFVDS3B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFVDS3B

DigiKey Part Number
4965-BFVDS3B-ND
Manufacturer
Hoff-Trex®
Manufacturer Product Number
BFVDS3B
Description
CONN SPADE 16-14AWG #6 BLUE
Customer Reference
Detailed Description
Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hoff-Trex®
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Flanged
Stud/Tab Size
6 Stud
Width - Outer Edges
-
Length - Overall
0.846" (21.49mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Butted Seam
Color
Blue
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
-
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination
-
Length - Termination
-
Tongue Inside Opening
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Amphenol TPC Wire & Cable
FREE SHIPPING on orders of $75.00 or more for products shipped by Amphenol TPC Wire & Cable
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,000$0.12424$124.24
2,000$0.11803$236.06
4,000$0.11182$447.28