cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFVLS3AR2

DigiKey Part Number
4965-BFVLS3AR2-ND
Manufacturer
Hoff-Trex®
Manufacturer Product Number
BFVLS3AR2
Description
CONN SPADE 16-14 AWG #6 BLUE
Customer Reference
Detailed Description
Blue 6 Stud Spade Terminal Connector 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hoff-Trex®
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
6 Stud
Length - Overall
0.886" (22.50mm)
Mounting Type
Free Hanging (In-Line)
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Butted Seam
Color
Blue
Contact Finish
Tin
Contact Material
Copper
Material - Insulation
Poly-Vinyl Chloride (PVC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,350
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Amphenol TPC Wire & Cable
FREE SHIPPING on orders of $75.00 or more for products shipped by Amphenol TPC Wire & Cable
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,000$0.10453$104.53
2,000$0.09930$198.60
4,000$0.09408$376.32