614825 1/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

614825 1/2

DigiKey Part Number
5308-6148251/2-ND
Manufacturer
Manufacturer Product Number
614825 1/2
Description
WRENCH COMBO RATCHET 1/2" 7.087"
Customer Reference
Detailed Description
Combination, Ratcheting Wrench 1/2" 7.087" (180.00mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hoffmann Group
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Combination, Ratcheting
Measurement Type
SAE (Standard)
End - Size
1/2"
Length
7.087" (180.00mm)
Finish
Chrome Finish
Features
Ratcheting
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Hoffmann Group
A separate $6.99 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$27.81000$27.81