614825 1/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

614825 3/8

DigiKey Part Number
5308-6148253/8-ND
Manufacturer
Manufacturer Product Number
614825 3/8
Description
WRENCH COMBO RATCHET 3/8" 6.299"
Customer Reference
Detailed Description
Combination, Ratcheting Wrench 3/8" 6.299" (160.00mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hoffmann Group
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Combination, Ratcheting
Measurement Type
SAE (Standard)
End - Size
3/8"
Length
6.299" (160.00mm)
Finish
Chrome Finish
Features
Ratcheting
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Hoffmann Group
A separate $6.99 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$25.23000$25.23