
HBL4720C | |
|---|---|
DigiKey Part Number | 3845-HBL4720C-ND |
Manufacturer | Hubbell Controls |
Manufacturer Part Number | HBL4720C |
Description | AC PLUG NEMA L5-15P |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA L5-15P Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hubbell Controls | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | NEMA L5-15P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125V | |
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Chemical Resistant, Cord Grip, Impact Resistant, Push-Twist Lock, Strain Relief | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 HB | |
Ingress Protection | IP20 | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.23000 | $25.23 |


