
N40M-32001-02-45 | |
---|---|
DigiKey Part Number | 4086-N40M-32001-02-45-ND |
Manufacturer | Huizhou N Acoustics Co., Ltd |
Manufacturer Product Number | N40M-32001-02-45 |
Description | SPEAKER 32OHM 10MW 126DB |
Customer Reference | |
Detailed Description | 32 Ohms General Purpose Speaker 10 mW 20 Hz ~ 20 kHz Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huizhou N Acoustics Co., Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 20 Hz ~ 20 kHz | |
Frequency - Self Resonant | 110Hz | |
Impedance | 32 Ohms | |
Efficiency - dBA | 126.00 | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 10 mW | |
Power - Max | 20 mW | |
Port Location | - | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 0.297" (7.54mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.61000 | $2.61 |
10 | $2.52300 | $25.23 |
25 | $2.43600 | $60.90 |
50 | $2.17500 | $108.75 |
100 | $1.74000 | $174.00 |