
NS40P-320004-72-03 | |
---|---|
DigiKey Part Number | 4086-NS40P-320004-72-03-ND |
Manufacturer | Huizhou N Acoustics Co., Ltd |
Manufacturer Product Number | NS40P-320004-72-03 |
Description | SPEAKER 32OHM 40MW 78DB |
Customer Reference | |
Detailed Description | 32 Ohms General Purpose Speaker 40 mW 20 Hz ~ 20 kHz Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huizhou N Acoustics Co., Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 20 Hz ~ 20 kHz | |
Frequency - Self Resonant | - | |
Impedance | 32 Ohms | |
Efficiency - dBA | 78.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 40 mW | |
Power - Max | 100 mW | |
Port Location | - | |
Shape | Round | |
Material - Cone | Bio-Cellulose Diaphragm | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 0.283" (7.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.08000 | $10.08 |
10 | $9.74400 | $97.44 |
25 | $9.40800 | $235.20 |
50 | $8.40000 | $420.00 |
100 | $6.72000 | $672.00 |