
1A33 LT | |
---|---|
DigiKey Part Number | 2275-1A33LT-ND |
Manufacturer | HumiSeal |
Manufacturer Product Number | 1A33 LT |
Description | URETHANE CONFORM COATING 1LB CAN |
Customer Reference | |
Detailed Description | Urethane Conformal Coating Can, 1L Clear |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HumiSeal | |
Series | ||
Packaging | Can | |
Part Status | Active | |
Type | Urethane | |
Color | Clear | |
Form | Can, 1L | |
Features | Conformal Coating | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |