Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Igus | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frame Type | Open | |
Loading Side | Inside and Outside Bend | |
Cavity Height | 0.200" (5.08mm) | |
Cavity Width | 0.200" (5.08mm) | |
Minimum Bend Radius | 0.590" (14.99mm) | |
Outer Height | 0.310" (7.87mm) | |
Outer Width | 0.340" (8.64mm) | |
Length | - | |
Link Pitch | 0.390" (9.91mm) | |
Features | - | |
Material | Igumid G | |
Operating Temperature | -40°C ~ 80°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.79000 | $9.79 |
25 | $9.16000 | $229.00 |
50 | $8.82000 | $441.00 |
100 | $7.73000 | $773.00 |