Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Igus | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frame Type | Open | |
Loading Side | Inside and Outside Bend | |
Cavity Height | 0.200" (5.08mm) | |
Cavity Width | 0.280" (7.11mm) | |
Minimum Bend Radius | 0.590" (14.99mm) | |
Outer Height | 0.310" (7.87mm) | |
Outer Width | 0.420" (10.67mm) | |
Length | - | |
Link Pitch | 0.390" (9.91mm) | |
Features | - | |
Material | Igumid G | |
Operating Temperature | -40°C ~ 80°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.86000 | $9.86 |
25 | $9.22000 | $230.50 |
50 | $8.88000 | $444.00 |
100 | $7.75000 | $775.00 |