BSP452 E6327 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: $2.21000
Datasheet
Power Switch/Driver 1:1 N-Channel 700mA PG-SOT223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSP452 E6327

DigiKey Part Number
BSP452E6327INTR-ND - Tape & Reel (TR)
BSP452E6327INCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Part Number
BSP452 E6327
Description
IC PWR SWTCH N-CHAN 1:1 SOT223-4
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 700mA PG-SOT223-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
5V ~ 34V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
700mA
Rds On (Typ)
160mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT223-4
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes