Direct
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar


TLE42794GXUMA1 | |
|---|---|
DigiKey Part Number | TLE42794GXUMA1TR-ND - Tape & Reel (TR) TLE42794GXUMA1CT-ND - Cut Tape (CT) TLE42794GXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | TLE42794GXUMA1 |
Description | IC REG LINEAR 5V 150MA 8DSO |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA PG-DSO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 280 µA | |
Current - Supply (Max) | 8 mA | |
PSRR | 70dB (100Hz) | |
Control Features | Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.68673 | $1,716.82 |
| 5,000 | $0.67100 | $3,355.00 |
| 7,500 | $0.66313 | $4,973.48 |
| 12,500 | $0.65440 | $8,180.00 |



