TLE9879QXW40XUMA1 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: $6.35000
Datasheet

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: $3.68000
ARM® Cortex®-M3 MOTIX™ Microcontroller IC FLASH (128kB) 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE9879QXW40XUMA1

DigiKey Part Number
TLE9879QXW40XUMA1TR-ND - Tape & Reel (TR)
TLE9879QXW40XUMA1CT-ND - Cut Tape (CT)
TLE9879QXW40XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
TLE9879QXW40XUMA1
Description
IC SOC MOTOR DRIVER 48VQFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 MOTIX™ Microcontroller IC FLASH (128kB) 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TLE9879QXW40XUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
-
Core Processor
ARM® Cortex®-M3
Program Memory Type
FLASH (128kB)
Controller Series
-
RAM Size
6K x 8
Interface
LIN, SSI, UART
Number of I/O
10
Voltage - Supply
5.5V ~ 28V
Operating Temperature
-40°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
PG-VQFN-48-29
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.35000$6.35
10$4.87600$48.76
25$4.50800$112.70
100$4.10370$410.37
250$3.91100$977.75
500$3.79482$1,897.41
1,000$3.69924$3,699.24
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.33500$8,337.50
Manufacturer Standard Packaging