
120234 | |
---|---|
DigiKey Part Number | 5472-120234-ND |
Manufacturer | Intellinet Network Solutions |
Manufacturer Product Number | 120234 |
Description | Smart (6) NEMA 5-15R 12AMP, TAA |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intellinet Network Solutions | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | PDU, Surge Protector | |
Mounting Type | Rack, Horizontal | |
Current - Max | 12A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | IEC 320-C14 | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R (6) | |
Voltage - Input | 100 ~ 120V | |
Housing Material | Metal | |
Energy | 2160J | |
Cord Length | 6' (1.83m) | |
Approval Agency | CE, CSA, UL | |
Features | Ethernet Control and Monitor Interface for Individual Outlets, Programmable Alerts, Load Meter |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $287.99000 | $287.99 |