
PL3202S-10C | |
---|---|
DigiKey Part Number | 5805-PL3202S-10CTB-ND - Tape & Box (TB) |
Manufacturer | PowerLok |
Manufacturer Product Number | PL3202S-10C |
Description | RPDU, SWITCHED READY, 2U, 30A 2 |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PowerLok | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack Mount | |
Current - Max | 30A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA L6-30P | |
AC Outlets | 16 | |
Connector - AC Output | C13 (12), C19 (4) | |
Housing Material | Metal | |
Media Lines Protected | RJ45 | |
Cord Length | 10' (3.05m) | |
Approval Agency | CSA, TUV, UL | |
Features | Ethernet Control and Monitor Interface, Programmable Alerts, Load Meter |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $458.00000 | $458.00 |