New Product
716215
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

716215

DigiKey Part Number
5472-716215-ND
Manufacturer
Intellinet Network Solutions
Manufacturer Product Number
716215
Description
Pro Line Network Cabinet 12 U
Customer Reference
Detailed Description
Cold Roll Steel (CRS) Cabinet Rack Enclosed, Back, Bottom, Front, Sides, Top 23.620" L x 23.620" W x 25.590" H (599.95mm x 599.95mm x 649.99mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intellinet Network Solutions
Series
-
Packaging
Retail Package
Part Status
Active
Type
Cabinet Rack
Style
Enclosed, Back, Bottom, Front, Sides, Top
Number of Units
12U
Dimensions - Panel
-
Dimensions - Overall
23.620" L x 23.620" W x 25.590" H (599.95mm x 599.95mm x 649.99mm)
Door
Glass (Front), Steel (Rear)
Features
-
Mounting Rails
Two Pair
Ventilation
Non-Vented
Material
Cold Roll Steel (CRS)
Color
Black
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Intellinet Network Solutions
A separate $150.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$859.99000$859.99
2$842.79000$1,685.58
4$834.19000$3,336.76
8$816.99000$6,535.92