
00406274 | |
---|---|
DigiKey Part Number | 5517-00406274-ND |
Manufacturer | NavePoint |
Manufacturer Product Number | 00406274 |
Description | NavePoint 12U Portable Rolling N |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Cabinet Rack Enclosed, Bottom, Sides, Top 23.700" L x 22.100" W x 28.200" H (601.98mm x 561.34mm x 716.28mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NavePoint | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Sides, Top | |
Number of Units | 12U | |
Dimensions - Panel | - | |
Dimensions - Overall | 23.700" L x 22.100" W x 28.200" H (601.98mm x 561.34mm x 716.28mm) | |
Door | Doorless | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Cold Roll Steel (CRS) | |
Color | Black | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $355.99000 | $355.99 |