
61815 | |
|---|---|
DigiKey Part Number | 3922-61815-ND |
Manufacturer | Intellinet |
Manufacturer Part Number | 61815 |
Description | SWITCH 16 PORT GB RACK MOUNT |
Customer Reference | |
Detailed Description | Network Switch 16 Ports |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intellinet | |
Series | - | |
Packaging | Retail Package | |
Part Status | Discontinued at Digi-Key | |
Type | Switch | |
Configuration | Fixed | |
Number of Ports | 16 | |
Copper Ports | 16 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 100 ~ 240VAC | |
Ingress Protection | - | |
Mounting Type | Desktop, Rack Mount | |
Operating Temperature | 0°C ~ 40°C |



