
100009117 | |
|---|---|
DigiKey Part Number | 2269-100009117-ND |
Manufacturer | |
Manufacturer Part Number | 100009117 |
Description | PatchCord SFTP C6A LSZH 20m |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telegartner Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 65.62' (20.00m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.82000 | $98.82 |
| 5 | $92.83000 | $464.15 |
| 10 | $88.34000 | $883.40 |
| 25 | $83.16000 | $2,079.00 |
| 50 | $77.94000 | $3,897.00 |
| 100 | $69.52000 | $6,952.00 |








