
88211100 | |
---|---|
DigiKey Part Number | 2710-88211100-ND |
Manufacturer | |
Manufacturer Product Number | 88211100 |
Description | AC RCPT NEMA 5-15R |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Interpower | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | NEMA 5-15R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 27.20mm x 19.60mm | |
Panel Thickness | 0.192" (4.88mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | cURus | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.79000 | $14.79 |
10 | $9.50000 | $95.00 |