
88274100 | |
|---|---|
DigiKey Part Number | 2710-88274100-ND |
Manufacturer | |
Manufacturer Part Number | 88274100 |
Description | AC RCPT NEMA 5-20R |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-20R Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Interpower | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | NEMA 5-20R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 20A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 | |
Mounting Type | Panel Mount, Flange | |
Termination | Solder Tabs | |
Features | - | |
Panel Cutout Dimensions | Square - 34.00mm x 34.00mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.92000 | $12.92 |
| 10 | $8.29000 | $82.90 |


