
C201367A-502NHF | |
---|---|
DigiKey Part Number | 3013-C201367A-502NHF-ND |
Manufacturer | |
Manufacturer Product Number | C201367A-502NHF |
Description | 5.0mH, 30%, 45.0mOhm, 5.0A Max. |
Customer Reference | |
Detailed Description | 5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 5A DCR 45mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITG Electronics, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 5 mH @ 10 kHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 45mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.201" L x 0.827" W (30.50mm x 21.00mm) | |
Height (Max) | 1.378" (35.00mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.00000 | $14.00 |
5 | $13.50000 | $67.50 |
20 | $12.00000 | $240.00 |