C201368A-332NHF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C201368A-152NHF

DigiKey Part Number
3013-C201368A-152NHF-ND
Manufacturer
Manufacturer Product Number
C201368A-152NHF
Description
CMC 1.5MH 9.5A 2LN THROUGH HOLE
Customer Reference
Detailed Description
1.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 9.5A DCR 12mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITG Electronics, Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
1.5 mH @ 10 kHz
Current Rating (Max)
9.5A
DC Resistance (DCR) (Max)
12mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.201" L x 0.787" W (30.50mm x 20.00mm)
Height (Max)
1.378" (35.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ITG Electronics Inc.
A separate $20.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$13.95000$13.95
5$13.45000$67.25
20$11.95000$239.00