KPT00P8-2P | |
|---|---|
DigiKey Part Number | IKPT00P8-2P-ND |
Manufacturer | |
Manufacturer Part Number | KPT00P8-2P |
Description | CONN RCPT MALE 2P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | 8-2 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | Potted | |
Shielding | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 600VAC, 850VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.03000 | $37.03 |
| 10 | $35.66000 | $356.60 |
| 25 | $34.39000 | $859.75 |
| 50 | $32.09000 | $1,604.50 |
| 100 | $31.06000 | $3,106.00 |


