Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPT06E8-2SDN

DigiKey Part Number
KPT06E8-2SDN-ND
Manufacturer
Manufacturer Part Number
KPT06E8-2SDN
Description
CONN PLUG FMALE 2P GOLD SLDR CUP
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Shell Size - Insert
8-2
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Features
Shrink Boot Adapter
Shielding
-
Current Rating (Amps)
7.5A
Voltage Rating
600VAC, 850VDC
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 8 days from PEI-Genesis Inc
FREE SHIPPING on orders of $150.00 or more for products shipped by PEI-Genesis Inc
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$33.13000$33.13
10$31.90000$319.00
25$30.76000$769.00
50$28.71000$1,435.50
100$27.78000$2,778.00