Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPT06F12-3SF187

DigiKey Part Number
KPT06F12-3SF187-ND
Manufacturer
Manufacturer Product Number
KPT06F12-3SF187
Description
CONN PLUG FMALE 3P GOLD SLDR CUP
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
12-3
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Features
Strain Relief
Shielding
-
Current Rating (Amps)
13A
Voltage Rating
1000VAC, 1400VDC
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$50.51000$50.51
10$48.64000$486.40
25$46.90000$1,172.50
50$43.78000$2,189.00
100$42.36000$4,236.00