KPT07E12-3P is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Milspecwest, LLC
In Stock: 23
Unit Price: $15.91000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPT07E12-3P

DigiKey Part Number
KPT07E12-3P-ND
Manufacturer
Manufacturer Product Number
KPT07E12-3P
Description
CONN RCPT MALE 3P GOLD SLDR CUP
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
12-3
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Features
-
Shielding
-
Current Rating (Amps)
13A
Voltage Rating
1000VAC, 1400VDC
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$52.58000$52.58
10$50.64000$506.40
25$48.83000$1,220.75
50$45.57000$2,278.50
100$44.10000$4,410.00