7100168702
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7100168702

DigiKey Part Number
19-7100168702-ND
Manufacturer
Manufacturer Product Number
7100168702
Description
SCOTCHKOTE LIQUID EPOXY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Epoxy
Features
Blue Green, 50mL
For Use With/Related Products
Multi-Purpose
Shipping Info
-
Shelf Life Start
-
Shelf Life
24 Months
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$25.40000$25.40
10$19.43400$194.34
25$17.57400$439.35
50$16.32660$816.33
100$15.20230$1,520.23
250$13.88436$3,471.09
500$13.00090$6,500.45
Manufacturers Standard Package