iW-G33M-SCMD-4L002G-E008G-BIM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
iW-G33M-SCMD-4L002G-E008G-BIM
Accelerate your time to market with industry standard System on Modules

IW-G33M-SCMD-4L002G-E008G-BIM

DigiKey Part Number
2503-IW-G33M-SCMD-4L002G-E008G-BIM-ND
Manufacturer
iWave Global
Manufacturer Product Number
IW-G33M-SCMD-4L002G-E008G-BIM
Description
I.MX 8M QP/QL/DL SMARC SOM
Customer Reference
Detailed Description
Single Board Computer 266MHz, 1.5GHz Core RAM ARM® Cortex®-A53, ARM® Cortex®-M4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
iWave Global
Series
-
Packaging
Bulk
Part Status
Active
Core Processor
ARM® Cortex®-A53, ARM® Cortex®-M4
Speed
266MHz, 1.5GHz
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 28 days from iWave Global
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$342.10000$342.10